Menlo Micro RF Switch ICs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 21 pin WL-CSP (200um solder ball); Industrial Temp 598In Stock
Min.: 1
Mult.: 1
: 250

SP4T 26 GHz 1.3 dB - 40 C + 85 C SMD/SMT WLCSP-21 MM5230 Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 89In Stock
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 1,202In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 13In Stock
100Expected 03-06-2026
Min.: 1
Mult.: 1
: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 207In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA; Industrial Temp 328In Stock
Min.: 1
Mult.: 1
: 250

DP3T 20 GHz 2.4 dB - 40 C + 85 C SMD/SMT LGA RF Switches Reel, Cut Tape

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar); Industrial Temp 182In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC-coupled loopback relay high-speed 80Gbps - enhanced RF & 7-CTRL - 8.2mm x 8.2mm LGA, Industrial Temp, Tape and Reel (Qty 250)
25Expected 25-05-2026
Min.: 1
Mult.: 1

DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627

Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - AC-coupled loopback relay high-speed 80Gbps - enhanced RF & 7-CTRL - 8.2mm x 8.2mm LGA, Industrial Temp, Tape and Reel (Qty 250) Non-Stocked
Min.: 250
Mult.: 250
: 250
Reel
Menlo Micro RF Switch ICs 64 Gbps High-Speed Differential Loopback Switch (DC coupled) Non-Stocked
Min.: 1
Mult.: 1
No
0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay