20 GHz SPDT RF Switch ICs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 891In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 938In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 1,036In Stock
1,000Expected 03-07-2026
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 68In Stock
1,000Expected 10-07-2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
Analog Devices RF Switch ICs 20GHz SPDT MEMS Sw 1In Stock
Min.: 1
Mult.: 1

SPDT 20 GHz 0.9 dB 23 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1002 Tray
Analog Devices RF Switch ICs Switches
971Expected 22-06-2026
Min.: 1
Mult.: 1

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max.
3,550On Order
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Reel
Analog Devices RF Switch ICs GaAs, SPDT Switch, Nonreflective, 0.1 GHz to 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

SPDT 0 Hz 20 GHz 2.1 dB 40 dB - 55 C + 85 C SMD/SMT Die GaAs HMC347 Waffle
Microchip Technology RF Switch ICs DC-20 GHz GaAs Non-Stocked
Min.: 50
Mult.: 50

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT Die GaAs Waffle
Analog Devices RF Switch ICs 20GHz SPDT MEMS Sw Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPDT 20 GHz 0.9 dB 23 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1002 Reel
Microchip Technology MMS006PP3
Microchip Technology RF Switch ICs MMIC, SPDT, DC-20Ghz; QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1

SPDT 0 Hz 20 GHz 2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs Waffle
Qorvo CMD195
Qorvo RF Switch ICs DC - 20 GHz High Isolation SPDT Switch Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

SPDT 0 Hz 20 GHz 2 dB 41 dB - 40 C + 85 C SMD/SMT Si CMD195 Waffle