+ 125 C RF Switch ICs

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz
2,250In Stock
₹806.36
₹740.44
₹733.75
₹689.80
Min.: 50
Mult.: 50
SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 791In Stock
Cut Tape
₹3,810.14
₹3,105.05
₹2,929.26
₹2,864.29
Reel
₹2,634.99
Min.: 1
Mult.: 1
: 500
SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 419In Stock
500Expected 15-02-2027
Cut Tape
₹1,367.18
₹1,311.76
₹1,265.91
₹1,175.14
Reel
₹1,175.14
Min.: 1
Mult.: 1
: 500
SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs EP GaAs MMIC SP4T
454In Stock
Cut Tape
₹871.32
₹852.22
₹834.06
₹816.87
₹804.45
₹804.45
Min.: 1
Mult.: 1
Max.: 363
SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
₹51,294.47
₹44,796.80
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch 2,604In Stock
Cut Tape
₹225.47
₹166.24
₹151.91
₹135.67
Reel
₹116.56
Min.: 1
Mult.: 1
: 3,000
SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T
85In Stock
₹1,452.21
₹1,148.39
₹993.62
₹961.13
Min.: 1
Mult.: 1
SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 7,283In Stock
Cut Tape
₹375.47
₹283.75
₹260.82
₹235.03
Reel
₹201.59
Min.: 1
Mult.: 1
: 3,000
SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 8,629In Stock
Cut Tape
₹509.23
₹389.80
₹359.23
₹326.75
Reel
₹302.86
Min.: 1
Mult.: 1
: 500
SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1,286In Stock
Cut Tape
₹3,956.31
₹3,228.30
₹3,046.77
₹2,982.76
₹2,856.65
Reel
₹2,693.27
Min.: 1
Mult.: 1
: 500
SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
714In Stock
Cut Tape
₹4,935.60
₹4,053.76
₹3,833.06
₹3,791.03
₹3,642.94
Reel
₹3,405.05
Min.: 1
Mult.: 1
Max.: 571
: 500
SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 1,086In Stock
3,500Expected 29-01-2027
Cut Tape
₹673.56
₹518.78
₹480.57
₹437.57
Reel
₹413.69
Min.: 1
Mult.: 1
: 500
SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz
50In Stock
₹3,249.32
₹3,105.05
Min.: 25
Mult.: 25
SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Nisshinbo RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC 1,548In Stock
Cut Tape
₹112.74
₹81.59
₹73.85
₹65.25
Reel
₹56.46
Min.: 1
Mult.: 1
: 3,000
SPDT 300 MHz 8.5 GHz 0.6 dB 18 dB - 40 C + 125 C SMD/SMT ESON-6 GaAs AEC-Q100 NJG1801 Reel, Cut Tape
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C.
62In Stock
₹950.62
₹739.48
₹686.93
₹628.65
Min.: 1
Mult.: 1
SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz
75In Stock
₹7,451.16
₹7,255.31
Min.: 25
Mult.: 25
SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
₹2,281.50
₹2,214.62
₹2,148.69
₹2,048.38
Min.: 50
Mult.: 50
SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle
onsemi NSVG1001MXTAG
onsemi RF Switch ICs RF SPDT SWITCH MMIC 2,742In Stock
Cut Tape
₹49.68
₹34.87
₹31.15
₹27.04
Reel
₹21.88
Min.: 1
Mult.: 1
: 3,000
SPDT 100 MHz 8.5 GHz 0.65 dB - 40 C + 125 C SMD/SMT DFN-6 NSG1001MX Reel, Cut Tape
MACOM SW-313-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC 1In Stock
₹37,145.00
₹32,182.65
₹30,942.54
Min.: 1
Mult.: 1
SPDT 0 Hz 3 GHz 1.2 dB 35 dB - 55 C + 125 C SMD/SMT CR-9-16 GaAs
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch
2In Stock
₹6,871.24
₹5,684.63
₹5,388.46
₹5,205.02
Min.: 1
Mult.: 1
SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch
23In Stock
Cut Tape
₹1,038.52
₹810.18
₹753.81
₹698.40
₹593.30
Min.: 1
Mult.: 1
SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Reel, Cut Tape, MouseReel
onsemi NSG1001MXTAG
onsemi RF Switch ICs RF SPDT SWITCH MMIC 2,725In Stock
Cut Tape
₹41.08
₹31.81
₹25.89
₹22.55
Reel
₹16.62
Min.: 1
Mult.: 1
: 3,000
SPDT 100 MHz 8.5 GHz 0.65 dB - 40 C + 125 C SMD/SMT DFN-6 NSG1001MX Reel, Cut Tape
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz
25In Stock
₹6,886.52
₹5,688.45
₹5,387.50
₹4,896.43
Min.: 1
Mult.: 1
SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

pSemi RF Switch ICs SPDT, Absorptive, 50ohm WiFi RF Switch
90,788Expected 05-02-2027
Cut Tape
₹203.50
₹150.95
₹137.58
₹122.29
Reel
₹108.92
Min.: 1
Mult.: 1
: 3,000
SPDT 100 MHz 6 GHz 0.95 dB 41 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
24,802Expected 20-11-2026
Cut Tape
₹216.88
₹159.55
₹146.18
₹129.93
Reel
₹107.00
Min.: 1
Mult.: 1
: 2,000
SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel