RF Switch ICs

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGA Industrial Temp Tape and Reel (Qty 250) 16In Stock
Cut Tape
₹1,15,207.86
Reel
₹1,15,207.86
Min.: 1
Mult.: 1
: 250
DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 190In Stock
300Expected 01-02-2027
Cut Tape
₹5,798.32
₹5,219.35
₹4,696.75
Reel
₹4,391.97
Min.: 1
Mult.: 1
: 100
SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 30 GHz, 50? 3,002In Stock
3,000Expected 09-02-2027
Cut Tape
₹4,022.23
₹3,620.01
₹3,256.96
₹2,931.17
₹2,726.71
Reel
₹2,726.71
Min.: 1
Mult.: 1
: 500
SPDT 30 GHz 2.2 dB - 55 C + 105 C SMD/SMT QFN-16 M3SWA2 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 20,535In Stock
Cut Tape
₹234.07
₹172.93
₹157.64
₹141.40
Reel
₹111.78
Min.: 1
Mult.: 1
: 3,000
SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 22,966In Stock
Cut Tape
₹179.62
₹178.66
₹141.40
₹111.78
Reel
₹62.20
Min.: 1
Mult.: 1
: 2,500
DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 17,931In Stock
Cut Tape
₹210.19
₹154.77
₹141.40
₹126.11
Reel
₹106.05
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 283In Stock
Cut Tape
₹13,494.07
₹11,406.52
₹10,957.48
Reel
₹10,957.48
Min.: 1
Mult.: 1
: 500
SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz
2,250In Stock
₹806.36
₹740.44
₹733.75
₹689.80
Min.: 50
Mult.: 50
SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 26,727In Stock
Cut Tape
₹121.34
₹87.71
₹79.39
₹70.32
Reel
₹70.22
Min.: 1
Mult.: 1
: 3,000
DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
₹2,186.91
₹1,748.38
₹1,638.51
₹1,517.18
Min.: 1
Mult.: 1
SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
6,733In Stock
3,222On Order
₹387.89
₹294.26
₹270.38
₹244.58
Min.: 1
Mult.: 1
Max.: 5,386
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh
382In Stock
Cut Tape
₹12,708.73
₹12,426.89
₹12,157.47
₹11,913.84
₹11,731.36
₹11,731.36
Min.: 1
Mult.: 1
Max.: 305
SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH
945In Stock
Cut Tape
₹10,896.34
₹9,152.73
₹8,580.45
₹8,354.97
Reel
₹8,011.03
Min.: 1
Mult.: 1
Max.: 757
: 250
SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh
543In Stock
₹17,292.74
₹14,705.52
₹14,059.67
Min.: 1
Mult.: 1
Max.: 434
SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt
1,751In Stock
₹13,630.69
₹11,518.30
₹10,991.88
Min.: 1
Mult.: 1
Max.: 1,401
SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 2x2 Active Switch Matrix
2,913In Stock
₹814.96
₹632.47
₹586.62
₹535.98
Min.: 1
Mult.: 1
Max.: 2,330
SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Cut Tape
₹840.75
₹652.54
₹605.72
₹554.13
Reel
₹502.54
Min.: 1
Mult.: 1
: 1,000
SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 232In Stock
48,000On Order
Cut Tape
₹123.25
₹89.62
₹81.11
₹71.66
Reel
₹59.81
Min.: 1
Mult.: 1
: 3,000
SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,194In Stock
Cut Tape
₹777.70
₹463.37
₹258.91
₹214.97
Reel
₹214.97
₹184.39
Min.: 1
Mult.: 1
: 500
SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 3,115In Stock
3,000Expected 16-04-2027
Cut Tape
₹187.26
₹138.53
₹126.11
₹112.74
Reel
₹96.50
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 791In Stock
Cut Tape
₹3,810.14
₹3,105.05
₹2,929.26
₹2,864.29
Reel
₹2,634.99
Min.: 1
Mult.: 1
: 500
SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SP3T, SMT Solid State Switch, 5 - 2700 MHz, 50? 477In Stock
Cut Tape
₹1,876.41
₹1,077.69
₹652.54
₹367.83
Reel
₹307.64
Min.: 1
Mult.: 1
: 500
SP3T 5 MHz 2.7 GHz 0.6 dB - 40 C + 85 C SMD/SMT MCLP-14 JSW3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 419In Stock
500Expected 15-02-2027
Cut Tape
₹1,367.18
₹1,311.76
₹1,265.91
₹1,175.14
Reel
₹1,175.14
Min.: 1
Mult.: 1
: 500
SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 171In Stock
17,500On Order
Cut Tape
₹1,604.12
₹1,256.35
₹1,169.41
₹1,083.42
Reel
₹1,083.42
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500
SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 2,139In Stock
Cut Tape
₹214.97
₹159.55
₹145.22
₹129.93
Reel
₹109.87
Min.: 1
Mult.: 1
: 3,000
SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel