2 uA RF Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8,651In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 19In Stock
1,500Expected 10-11-2026
Min.: 1
Mult.: 1
Max.: 1,519

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 10In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 1,013
: 500

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow 109In Stock
Min.: 1
Mult.: 1
Max.: 141

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Cut Tape
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz
8,000Expected 20-11-2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 3.8 dB 63 dB - 55 C + 105 C SMD/SMT LGA-20 Si Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

SPDT 100 MHz 44 GHz 3.8 dB 63 dB - 55 C + 105 C SMD/SMT LGA-20 Si Reel
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Reel