SP6T RF Switch ICs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Skyworks Solutions, Inc. RF Switch ICs .4-2.7GHz SP6T IL .85dB @2.68GHz 2,979In Stock
Min.: 1
Mult.: 1
: 3,000

SP6T 400 MHz 2.7 GHz 0.85 dB 23 dB - 30 C + 90 C SMD/SMT QFN-14 Si SKY13526 Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw

pSemi RF Switch ICs SP6T, Absorptive, 50ohm RF Switch, w/o ext. Vss 14,646In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 6,999In Stock
2,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP6T REFL DR 50-OHM 3GHz RoHS 705In Stock
Min.: 1
Mult.: 1
: 500

SP6T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW6 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 374In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-24 GaAs HMC252 Cut Tape
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 882In Stock
Min.: 1
Mult.: 1
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch
8,651In Stock
Min.: 1
Mult.: 1
: 10,000

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP6T IL .45dB Iso >31dB 6,144In Stock
9,000Expected 26-11-2026
Min.: 1
Mult.: 1
: 3,000

SP6T 100 MHz 3 GHz 0.9 dB 18 dB - 40 C + 85 C SMD/SMT Si SKY13416 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8,415Expected 25-11-2026
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP6T, Mechanical Switch, DC - 12000 MHz, 50ohm
4Expected 21-09-2026
Min.: 1
Mult.: 1

SP6T 0 Hz 12 GHz 0.25 dB - 15 C + 45 C Screw Mount MSP6TA Bulk
Skyworks Solutions, Inc. RF Switch ICs SP6T MIPI Diversity Switch 103Factory Stock Available
Min.: 1
Mult.: 1
: 3,000

SP6T 700 MHz 3.8 GHz 0.55 dB 24 dB SMD/SMT QFN-14 Si SKY13636 Reel, Cut Tape
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape
Radiall RF Switch ICs SP6T Ramses SMA 26.5GHz Latching 12Vdc Pins Terminals Non-Stocked Lead-Time 4 Weeks

SP6T 0 Hz 26.5 GHz 0.7 dB - 40 C + 85 C Screw Mount 44.5 mm x 44.5 mm SPnT Bulk
MACOM SW-284-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 2
Mult.: 2
SP6T 0 Hz 2 GHz 2.8 dB 28 dB - 55 C + 125 C GaAs
MACOM MA4SW610B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.9dB @ 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C SMD/SMT Si Tray
MACOM MASW-006102-13610W
MACOM RF Switch ICs 26GHz IL: 2.9dB max IS:39dB at 18GHz Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C Si MASW Waffle