Analog Devices RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Packaging
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip
This item may require additional import fees and documentation. Customs delays may also occur.
118In Stock
₹7,448.30
₹7,283.97
₹7,125.37
Min.: 1
Mult.: 1
Max.: 94
Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 SMD/SMT Tray
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi
This item may require additional import fees and documentation. Customs delays may also occur.
99In Stock
₹2,483.08
₹2,428.63
₹2,375.12
₹2,328.31
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 SMD/SMT Tray