Bluetooth RF System on a Chip - SoC

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Atmosic Technologies RF System on a Chip - SoC ATM2201 External, 16 GPIO, 5x5 QFN
1,997In Stock
Min.: 1
Mult.: 1
: 1,000
Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, MVP +125C, QFN48 2,939In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 2,00,547In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

onsemi RF System on a Chip - SoC RSL10 SIP 2,751In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash 13,950In Stock
Min.: 1
Mult.: 1
: 7,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 4.6 mA 7 mA 192 kB - 40 C + 85 C Reel, Cut Tape
Atmosic Technologies RF System on a Chip - SoC 1MB Flash, 12 GPIO 1,411In Stock
Min.: 1
Mult.: 1
: 1,000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 256kB 32kB(RAM) 16GPIO 12,435In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO
2,428In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO
2,569In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 3,303In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 2,800In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C TQFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO
446In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 2,702In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 4,619In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO 2,028In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-40 Tray
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2,575In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 160 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1
1,240In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors RF System on a Chip - SoC QN9083DUK 477In Stock
Min.: 1
Mult.: 1
: 2,000

Bluetooth ARM Cortex M4F 2.4 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C WLCSP-47 Reel, Cut Tape, MouseReel
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001
964In Stock
Min.: 1
Mult.: 1
: 1,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
onsemi RF System on a Chip - SoC Radio SoC Ultr Low Pwr 1,886In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 3,154In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT
2,129In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 5,929In Stock
Min.: 1
Mult.: 1
: 7,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C WLCSP-33 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLE ANT/ANT+ 2.4GHz SOC
4,081In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC ext Flash 5x5 40pin QFN 1,765In Stock
Min.: 1
Mult.: 1
: 1,000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel