Wi-Fi RF System on a Chip - SoC

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Packaging

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 3,908In Stock
Cut Tape
₹434.71
₹401.27
Reel
₹365.92
Min.: 1
Mult.: 1
: 4,000
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 8,370In Stock
Cut Tape
₹1,540.10
₹1,205.71
₹1,122.60
₹1,030.88
Reel
₹888.52
Min.: 1
Mult.: 1
: 2,500
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 3,826In Stock
Cut Tape
₹409.87
₹382.16
₹352.54
Reel
₹334.39
Min.: 1
Mult.: 1
: 4,000
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 SMD/SMT Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 965In Stock
₹399.36
₹367.83
₹359.23
Min.: 1
Mult.: 1
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 SMD/SMT Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash 16,682In Stock
Cut Tape
₹973.55
₹818.78
Reel
₹818.78
Min.: 1
Mult.: 1
: 3,000
Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 5,544In Stock
Cut Tape
₹340.12
Reel
₹278.02
Min.: 1
Mult.: 1
: 4,000
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 980In Stock
₹376.43
₹347.77
₹338.21
Min.: 1
Mult.: 1
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN40, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 26 GPIO
This item may require additional import fees and documentation. Customs delays may also occur.
3,382In Stock
₹373.56
₹278.02
₹254.14
₹228.34
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 SMD/SMT Tray

Espressif Systems RF System on a Chip - SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 907In Stock
Cut Tape
₹415.60
₹275.16
₹250.31
₹214.97
₹207.32
Reel
₹175.79
Min.: 1
Mult.: 1
: 1,000
Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 1 MB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC 3,900In Stock
Cut Tape
₹1,040.43
₹812.09
₹755.72
₹692.67
Reel
₹599.04
Min.: 1
Mult.: 1
: 2,500
Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 6.5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel, Cut Tape

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm
This item may require additional import fees and documentation. Customs delays may also occur.
1,499In Stock
Cut Tape
₹131.85
Reel
₹119.43
₹118.47
Min.: 1
Mult.: 1
: 2,000
Wi-Fi Xtensa 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC
This item may require additional import fees and documentation. Customs delays may also occur.
2,177In Stock
Cut Tape
₹1,516.22
₹1,242.98
₹1,156.99
₹1,062.40
Reel
₹937.25
Min.: 1
Mult.: 1
: 2,500
Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 59 A 595-CC3100R11MRGC
This item may require additional import fees and documentation. Customs delays may also occur.
2,235In Stock
Cut Tape
₹1,144.57
₹911.45
₹848.40
₹779.61
Reel
₹691.71
Min.: 1
Mult.: 1
: 2,500
Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR
This item may require additional import fees and documentation. Customs delays may also occur.
386In Stock
₹1,396.79
₹1,093.93
₹1,018.46
₹935.34
Min.: 1
Mult.: 1
Wi-Fi 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 SMD/SMT Tray
Microchip Technology RF System on a Chip - SoC 32-bit MCU w/integrated WiFi, 2MB Flash,640KB RAM
This item may require additional import fees and documentation. Customs delays may also occur.
393In Stock
₹428.97
₹428.02
₹422.29
Min.: 1
Mult.: 1
Wi-Fi MIPS32 2.4 GHz 54 Mbps 21.5 dBm - 76 dBm 2.97 V 3.63 V 88 mA 287 mA 1 MB - 40 C + 85 C DQFN-132 SMD/SMT Tray
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR
This item may require additional import fees and documentation. Customs delays may also occur.
234In Stock
₹1,787.55
₹1,456.03
₹1,360.49
₹1,256.35
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 259In Stock
₹1,668.13
₹1,360.49
₹1,260.17
₹1,162.72
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 235In Stock
₹1,538.19
₹1,204.76
₹1,121.64
₹1,029.92
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip
This item may require additional import fees and documentation. Customs delays may also occur.
118In Stock
₹7,448.30
₹7,283.97
₹7,125.37
Min.: 1
Mult.: 1
Max.: 94
Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 SMD/SMT Tray
Telink RF System on a Chip - SoC 2.4G Proprietary, 48 pin QFN 5,995In Stock
Cut Tape
₹237.89
₹175.79
₹160.51
₹143.31
Reel
₹120.38
Min.: 1
Mult.: 1
: 3,000
Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi
This item may require additional import fees and documentation. Customs delays may also occur.
99In Stock
₹2,483.08
₹2,428.63
₹2,375.12
₹2,328.31
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 SMD/SMT Tray
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN 2,944In Stock
Cut Tape
₹192.99
₹142.35
₹129.93
₹115.60
₹97.45
Min.: 1
Mult.: 1
Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 32 pin QFN 2,715In Stock
Cut Tape
₹214.01
₹158.60
₹144.27
₹128.98
₹108.92
Min.: 1
Mult.: 1
Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC
This item may require additional import fees and documentation. Customs delays may also occur.
2,656In Stock
Cut Tape
₹585.66
₹414.64
₹407.96
₹387.89
₹385.98
Reel
₹385.03
Min.: 1
Mult.: 1
: 3,000
Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC
This item may require additional import fees and documentation. Customs delays may also occur.
99In Stock
₹1,306.99
₹1,023.23
₹936.29
₹935.34
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 93.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 SMD/SMT Tray