QC-SIP-2290CS-A

Lantronix
515-QC-SIP-2290CS-A
QC-SIP-2290CS-A

Mfr.:

Description:
RF System on a Chip - SoC Open-Q 2290CS SIP (2GB/16GB), Android 12 Go

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: RF System on a Chip - SoC
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth, Wi-Fi
- 25 C
+ 85 C
SMD/SMT
Bulk
Brand: Lantronix
Height: 2.8 mm
Interface Type: I2C, SPI, UART, USB
Length: 35 mm
Moisture Sensitive: Yes
Operating Temperature Range: - 25 C to + 85 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 21
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Open-Q
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 2290 System in Package (SIP)

Lantronix Open-Q™ 2290 SIP is an entry-tier solution that delivers good performance, impressive graphics, and camera capabilities. This SIP is based on the Qualcomm® QCS2290 System-On-Chip (SoC), with onboard audio codec, 16GB of eMMC, 2GB of LPPDR4 memory, and pre-certified Wi-Fi® and BLUETOOTH®. The Open-Q™ 2290 SIP comes with Android™ 12 Go software and are FCC and RED certified. This SIP comes in 35mm x 35mm x 2.8mm dimensions and operates within an extended temperature range of -25°C to 85°C. Typical applications include POS/kiosks, vending machines, exercise equipment displays, camera applications, and entry-level robotics, including warehouse and logistics.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,660.05 ₹9,660.05