+ 125 C RF Transceiver

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT
This item may require additional import fees and documentation. Customs delays may also occur.
5,670In Stock
Cut Tape
₹764.32
₹602.86
₹557.95
₹509.23
Reel
₹441.39
Min.: 1
Mult.: 1
: 3,000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 2,100In Stock
₹741.39
₹571.33
₹529.29
₹482.48
Min.: 1
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Tray
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690In Stock
Cut Tape
₹1,007.95
₹797.76
₹741.39
₹680.24
Reel
₹584.70
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
This item may require additional import fees and documentation. Customs delays may also occur.
2,950In Stock
Cut Tape
₹780.56
₹601.90
₹557.00
₹508.27
Reel
₹387.89
Min.: 1
Mult.: 1
: 3,000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Cut Tape
₹2,752.51
₹2,200.29
₹2,061.75
₹1,910.80
Reel
₹1,795.20
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Cut Tape
₹2,752.51
₹2,200.29
₹2,061.75
₹1,910.80
Reel
₹1,795.20
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 885In Stock
Cut Tape
₹2,383.72
₹1,905.07
₹1,785.64
₹1,654.75
Reel
₹1,556.35
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Cut Tape
₹5,666.48
₹4,630.82
₹4,371.91
₹4,250.57
₹3,951.53
Reel
₹3,951.53
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Cut Tape
₹4,927.00
₹4,027.01
₹3,801.54
₹3,696.44
₹3,435.62
Reel
₹3,435.62
Min.: 1
Mult.: 1
: 1,000
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 7,124In Stock
Cut Tape
₹657.32
₹503.50
₹465.28
₹423.24
Reel
₹371.65
Min.: 1
Mult.: 1
: 2,500
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Reel, Cut Tape

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 2,276In Stock
₹687.89
₹554.13
₹516.87
₹471.97
Min.: 1
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3,087In Stock
Cut Tape
₹741.39
₹571.33
₹541.71
Reel
₹541.71
Min.: 1
Mult.: 1
: 2,500
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR
680In Stock
Cut Tape
₹806.36
₹621.01
₹575.15
₹524.51
₹486.30
Reel
₹484.39
Min.: 1
Mult.: 1
Max.: 544
: 400
20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
₹3,927.65
₹3,210.14
₹3,030.53
₹2,946.45
₹2,739.13
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 SMD/SMT Tray
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR
This item may require additional import fees and documentation. Customs delays may also occur.
157In Stock
Cut Tape
₹911.45
₹708.91
₹658.27
₹602.86
Reel
₹571.33
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Second generation 2. 4 GHz ZigBee/IEEE 8
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
Reel
₹433.75
Min.: 3,000
Mult.: 3,000
: 3,000
Zigbee 5 dBm - 40 C + 125 C VQFN-28 SMD/SMT Reel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h Non-Stocked Lead-Time 26 Weeks
₹3,988.80
Min.: 840
Mult.: 168
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 26 Weeks
Reel
₹2,487.86
Min.: 1,000
Mult.: 1,000
: 1,000
Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 SMD/SMT Reel