LFCSP-32 RF Transceiver

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 166In Stock
Min.: 1
Mult.: 1

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,500

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel