ADF7242 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans 180In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel