SI4031-B1-FM

Silicon Labs
634-SI4031-B1-FM
SI4031-B1-FM

Mfr.:

Description:
RF Transmitter +13 dBm sub-GHz transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Transmitter
RoHS:  
ISM Transmitter
240 MHz to 930 MHz
+ 85 C
QFN-20
SMD/SMT
Tray
3.6 V
1.8 V
Brand: Silicon Labs
Dimensions: 4 mm x 4 mm x 0.85 mm
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Modulation Technique: FSK, GFSK, OOK
NF - Noise Figure: - 130 dBc/Hz
Operating Supply Current: 30 mA
Output Power: 13 dBm
Product Type: RF Transmitter
Series: SI4031
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 30 mA
Technology: Si
Tradename: EZRadioPRO
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si4030x EZRadioPRO® Transmitters

Silicon Labs Si4030x EZRadioPRO® Transmitters feature high integration, low cost, flexibility, low BOM, and easy design-in. These transmitters target sophisticated applications and offer several enhanced parameters and features, including an output power rating of 20dBm. Silicon Labs Si4030x transmitters provide continuous frequency coverage from 240MHz to 960MHz. These devices comply with the relevant FCC and ETSI requirements if a properly designed antenna matching and filter network are used. The Si4030x offers built-in features such as a wake-up timer, low battery detector, transmit data FIFO, power-on reset circuit, and general-purpose digital I/Os. These features simplify the system designer's task and allow the use of cost-effective microcontrollers.

RF Transmitter sub 1GHz list

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.87 ₹2,00,836.30