XX1000-BD-000V

MACOM
937-XX1000-BD-000V
XX1000-BD-000V

Mfr.:

Description:
RF Wireless Misc MMIC,DIE,DBL,IN=7.5-25G,OUT=15-50G,VR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Wireless Misc
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15 GHz to 50 GHz
50 mA
- 55 C to + 165 C
Die
Gel Pack
Brand: MACOM
Maximum Input Frequency: 50 GHz
Maximum Operating Temperature: + 165 C
Minimum Input Frequency: 15 GHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Doubler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,492.96 ₹5,49,296.00
300 Quote