ADMV1014ACCZ

Analog Devices
584-ADMV1014ACCZ
ADMV1014ACCZ

Mfr.:

Description:
Up-Down Converters High Band Point-to-Point Downconverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
24 GHz to 44 GHz
800 MHz to 6 GHz
5.4 GHz to 10.25 GHz
17 dB
- 11 dBm
6 dB
3.3 V
437 mA
+ 85 C
SMD/SMT
LGA-32
1.8 V, 3.3 V
1.8 V, 3.3 V
Cut Tape
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: - 1 dBm
Pd - Power Dissipation: 2.9 W
Product Type: Up-Down Converters
Series: ADMV1014
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Unit Weight: 44.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADMV1014 Microwave Downconverters

Analog Devices ADMV1014 Microwave Downconverters are silicon germanium (SiGe), wideband microwave downconverters optimized for point-to-point microwave radio designs operating in the 24GHz to 44GHz frequency range. The downconverters are also ideal for radar and electronic warfare systems, instrumentation, and automatic test equipment. The devices are capable of direct quadrature demodulation to baseband in-phase (I)/quadrature (Q) output signals and image rejection downconversion to a complex intermediate frequency (IF) output carrier frequency.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV10x Converters

Analog Devices ADMV10x Converters include 12.6GHz to 24GHz, GaAs, MMIC, and I/Q Downconverters/Upconverters optimized for point-to-point microwave radio designs. ADMV10x Converters serve as a much smaller alternative to hybrid-style, single-sideband (SSB)/double-sideband (DSB) upconverter/downconverter assemblies. By allowing the use of surface-mount manufacturing assemblies, Analog Devices ADMV10x Converters eliminate the need for wire bonding. The ADMV100x Converters are available in a compact, thermally enhanced, 4.9mm × 4.9mm LCC package and operate over the -40°C to +85°C temperature range.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 96
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,809.87 ₹21,809.87
₹18,651.32 ₹1,86,513.20
₹17,864.07 ₹4,46,601.75