Renesas / Dialog RF System on a Chip - SoC

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
3,965In Stock
Min.: 1
Mult.: 1
: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
4,997In Stock
Min.: 1
Mult.: 1
: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0
3,741In Stock
Min.: 1
Mult.: 1
: 4,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0
4,959In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
4,988In Stock
Min.: 1
Mult.: 1
: 5,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC
23,809In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 1.7 V 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB, 2 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch
4,983In Stock
Min.: 1
Mult.: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 32 GPIOs in QFN48 and 0.4mm pin pitch package
7,866In Stock
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 WL-CSP34 SoC
1,373In Stock
Min.: 1
Mult.: 1
: 7,500

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0
1,369In Stock
Min.: 1
Mult.: 1
: 4,000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB, 8 MB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
2,312In Stock
Min.: 1
Mult.: 1
: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC
2,656In Stock
Min.: 1
Mult.: 1
: 3,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package
3,514In Stock
Min.: 1
Mult.: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package
5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 900 mV 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5,299In Stock
Min.: 1
Mult.: 1
: 5,500

ARM Cortex M33 256 kB Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 767In Stock
Min.: 1
Mult.: 1
: 8,000

ARM Cortex M33 256 kB Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Automotive Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals, compliant with the AEC-Q100 (Grade 2) standard
499In Stock
Min.: 1
Mult.: 1
: 4,000

System-on-Chip (SoC) ARM Cortex M0+ Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package
9,051In Stock
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M0+ 2.4 GHz 2.5 dBm - 94 dBm 1.1 V 3.3 V 2.2 mA 3.5 mA 32 kB, 144 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOsin WL-CSP17 and 0.5mm ball pitch package
6,717In Stock
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M0+ 2.4 GHz 2.5 dBm - 94 dBm 1.1 V 3.3 V 2.2 mA 3.5 mA 32 kB, 144 kB - 40 C + 85 C WLCSP-17 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC
1,002In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape

Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
1,161In Stock
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M33 2.4 GHz 6 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB, 32 kB - 40 C + 85 C VFBGA-142 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package
1,927In Stock
Min.: 1
Mult.: 1
: 4,000

a Low Power Bluetooth 5.3 SoC ARM Cortex M0+ 1.8 V 3.6 V - 40 C + 105 C QFN-24 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC
42In Stock
4,000Expected 01-12-2026
Min.: 1
Mult.: 1
: 4,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C FCCSP-72 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, PMU, memories and peripherals ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package
Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package
Non-Stocked Lead-Time 36 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 3.3 V 3.3 V 3.7 mA 3.4 mA 32 kB - 40 C + 85 C QFN-40 Reel