Vishay PIN Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
Vishay PIN Diodes PIN DIODE SOT323
9,900Expected 29-10-2026
Min.: 1
Mult.: 1
: 10,000

100 V 500 fF 1.35 Ohms 50 mA 1.1 V - 55 C + 125 C 10 MHz to 3 GHz 10 MHz 3 GHz SMD/SMT SOT-323-3 Reel, Cut Tape
Vishay PIN Diodes PIN DIODE SOT323 Non-Stocked Lead-Time 18 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

100 V 500 fF 1.35 Ohms 50 mA 1.1 V - 55 C + 125 C 10 MHz to 3 GHz 10 MHz 3 GHz SMD/SMT SOT-323-3 Reel
Vishay PIN Diodes Four Quandrant Photo PIN Diode, 850 nm peak, SMD, AEC-Q101 Non-Stocked
Min.: 5,000
Mult.: 5,000

20 V 11 pF 900 mV - 40 C + 110 C SMD/SMT K85 AEC-Q101
Vishay PIN Diodes Four Quandrant Photo PIN Diode, 950 nm peak, SMD, AEC-Q101 Non-Stocked
Min.: 5,000
Mult.: 5,000

10 V 18 pF 1.5 kOhms 50 mA 1.25 V - 40 C + 110 C 1 MHz SMD/SMT K857PH AEC-Q101