CP3BT26Y98NEP/NOPB

Texas Instruments
926-CP3BT26Y98NEPNPB
CP3BT26Y98NEP/NOPB

Mfr.:

Description:
RF Microcontrollers - MCU Reprogrammable Conne ctivity Processor w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
CR16C
16 bit
256 kB
32 kB
24 MHz
12 bit
2.25 V
2.75 V
+ 85 C
LQFP-144
SMD/SMT
Tray
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 54 I/O
Processor Series: CP3BT26
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CP3BT26
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,587.53 ₹2,15,251.80
₹3,554.09 ₹4,26,490.80
₹3,429.89 ₹10,28,967.00
600 Quote