RF MOSFET Transistors

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1,523In Stock
₹1,486.60
₹1,051.90
₹973.55
₹972.60
Min.: 1
Mult.: 1
N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 480In Stock
₹4,195.16
₹3,566.51
₹3,455.68
Min.: 1
Mult.: 1
N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3,425In Stock
Cut Tape
₹816.87
₹588.53
₹531.20
₹502.54
Reel
₹502.54
Min.: 1
Mult.: 1
: 3,000
N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 1,302In Stock
₹1,668.13
₹1,191.38
₹1,105.40
Min.: 1
Mult.: 1
N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch 96In Stock
₹13,843.75
₹10,889.65
Min.: 1
Mult.: 1
N-Channel Si 40 A 130 V 250 MHz 21 dB 350 W - 65 C + 150 C SMD/SMT STAC244B Bulk
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 573In Stock
Cut Tape
₹2,119.08
₹1,590.74
₹1,512.40
Reel
₹1,432.14
Min.: 1
Mult.: 1
: 600
N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel


STMicroelectronics RF MOSFET Transistors HF/VHF/UHF RF N-Ch 300W 15dB 175MHz 35In Stock
₹20,857.34
₹16,685.11
Min.: 1
Mult.: 1
N-Channel Si 40 A 125 V 250 MHz 15 dB 300 W + 200 C Screw Mount Tube
STMicroelectronics RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110In Stock
Cut Tape
₹16,811.22
₹13,402.35
Reel
₹13,402.35
Min.: 1
Mult.: 1
: 120
N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor 20In Stock
Cut Tape
₹16,811.22
₹13,402.35
Reel
₹13,402.35
Min.: 1
Mult.: 1
: 120
N-Channel Si 2.5 A 65 V 1 Ohms 1.6 GHz 14 dB 180 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18In Stock
Cut Tape
₹18,607.37
₹15,078.12
Reel
₹15,078.12
Min.: 1
Mult.: 1
: 100
Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 5,095In Stock
₹1,084.38
₹754.77
₹726.10
₹677.38
Min.: 1
Mult.: 1
N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 8,750In Stock
Cut Tape
₹749.03
₹537.89
₹482.48
₹456.68
Reel
₹456.68
Min.: 1
Mult.: 1
: 3,000
N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam 1,185In Stock
₹6,111.69
₹4,627.00
₹4,522.86
Min.: 1
Mult.: 1
N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 1,548In Stock
₹8,946.37
₹7,107.22
₹6,818.69
Min.: 1
Mult.: 1
N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz 97In Stock
90Expected 20-11-2026
₹18,772.65
₹15,078.12
Min.: 1
Mult.: 1
N-Channel Si 40 A 130 V 175 MHz 15 dB 350 W + 200 C Screw Mount Tube
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 292In Stock
100Expected 16-11-2026
₹15,826.20
₹12,565.42
Min.: 1
Mult.: 1
N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
STMicroelectronics RF MOSFET Transistors POWER R.F. 263In Stock
Cut Tape
₹860.82
₹621.01
₹562.73
Reel
₹525.47
Min.: 1
Mult.: 1
: 600
N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 131In Stock
₹2,221.31
₹1,604.12
₹1,507.62
Min.: 1
Mult.: 1
N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 102In Stock
₹3,046.77
₹2,233.73
₹2,127.68
₹2,020.67
Min.: 1
Mult.: 1
N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 160In Stock
800Expected 09-04-2027
₹2,979.89
₹2,182.13
₹2,076.08
Min.: 1
Mult.: 1
N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans 243In Stock
₹3,156.64
₹2,318.76
₹2,210.80
Min.: 1
Mult.: 1
N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 165In Stock
150Expected 07-11-2026
₹8,187.78
₹6,483.34
₹6,231.12
Min.: 1
Mult.: 1
N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk


STMicroelectronics RF MOSFET Transistors N-Ch MOS HF/VHF/ RF 300W 15dB 175MHz 68In Stock
₹19,749.07
₹15,916.01
Min.: 1
Mult.: 1
N-Channel Si 40 A 125 V 250 MHz 16 dB 300 W + 150 C SMD/SMT M244 Tube


STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 175W 15dB 175MHz 54In Stock
₹8,636.82
₹7,163.59
₹6,922.83
Min.: 1
Mult.: 1
N-Channel Si 20 A 130 V 175 MHz 15 dB 175 W + 200 C Screw Mount Bulk
STMicroelectronics RF MOSFET Transistors RF Power LDMOS transistor HF up to 1.5 GHz 46In Stock
₹8,479.18
₹7,005.95
₹6,399.27
Min.: 1
Mult.: 1
N-Channel Si 9 A 90 V 1.5 GHz + 200 C SMD/SMT M243-3 Bulk