RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Cut Tape
₹10,220.87
₹10,219.91
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9
This item may require additional import fees and documentation. Customs delays may also occur.
2,757In Stock
Cut Tape
₹76.43
₹75.95
Reel
Min.: 1
Mult.: 1
: 3,000
2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 28In Stock
₹18,225.21
Min.: 1
Mult.: 1
0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, .5-12Ghz LNA
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹8,167.71
Min.: 1
Mult.: 1
500 MHz to 12 GHz 5 V 55 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 17In Stock
₹3,456.64
Min.: 1
Mult.: 1
6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, Bobcat GB I die
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹3,393.58
Min.: 50
Mult.: 50
0 Hz to 14 GHz 4 V 80 mA 14 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-16 GHz Power-Selectable Wideband Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹3,391.67
Min.: 50
Mult.: 50
0 Hz to 16 GHz 4 V 80 mA 14.5 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-28 GHz GaAs
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹6,230.16
Min.: 50
Mult.: 50
0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier DC-26 GHz GaAs Non-Stocked Lead-Time 40 Weeks
₹8,097.97
Min.: 50
Mult.: 50
0 Hz to 26 GHz 7 V 150 mA 18 dB 3.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 34 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹6,807.23
Min.: 50
Mult.: 25
500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹3,358.23
Min.: 50
Mult.: 50
6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹17,713.12
Min.: 25
Mult.: 25
0 Hz to 8 GHz 11 V 410 mA 17 dB 3 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 43 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier COM.RADIO-Low-noise antenna amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹156.69
Min.: 6,000
Mult.: 6,000
Si AEC-Q100
Microchip Technology RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 24 Weeks
₹14,515.39
Min.: 1
Mult.: 1
4 GHz to 14 GHz 7 V 170 mA 22 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-26GHz 0.5W MMIC 4.5mm SMT Amplifier TR
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹18,692.40
Min.: 1
Mult.: 1
0 Hz to 22 GHz 10 V 235 mA 14 dB 4.5 dB SMD/SMT 26 dBm 36 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 24 Weeks
₹17,585.09
Min.: 25
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 5-18 GHz Surface-Mount Amplifier with integrated bias
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,931.77
Min.: 250
Mult.: 50
5 GHz to 18 GHz 5 V 130 mA 12.5 dB 9 dB SMD/SMT QFN-16 17 dBm + 150 C
Microchip Technology UATM30S2C
Microchip Technology RF Amplifier DC-30 GHz MMIC Amplifier 22dBm
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 8 Weeks
₹10,068.96
Min.: 25
Mult.: 25
Si
Microchip Technology MMA021AA
Microchip Technology RF Amplifier 5-20GHz MMIC Amplifier w/Int Bias
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹5,117.12
Min.: 50
Mult.: 50
Si
Microchip Technology MMA022AA
Microchip Technology RF Amplifier DC-30GHZ MMIC Low-Noise Amplifier
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹8,635.86
Min.: 25
Mult.: 25
Si
Microchip Technology MMA040PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹11,681.68
Min.: 1
Mult.: 1
0 Hz to 27 GHz 8 V 90 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology MMA052AA
Microchip Technology RF Amplifier MMIC, DC-22GHz, 0.5W Amplifier Die
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹15,919.83
Min.: 50
Mult.: 50
Si
Microchip Technology MMA053PP5
Microchip Technology RF Amplifier DC-6GHz, 1.0W Output Power Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹12,424.02
Min.: 1
Mult.: 1
Si Waffle
Microchip Technology UA5M15MP
Microchip Technology RF Amplifier 5-18GHz SMT Amplifier w/Int Bias
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹5,087.51
₹5,022.54
₹4,770.31
Min.: 1
Mult.: 1
5 GHz to 18 GHz 3.3 V, 5 V 130 mA 12.5 dB 9 dB General Purpose Amplifiers SMD/SMT GaAs InGaP 17 dBm - 65 C + 150 C
Microchip Technology UAPL45SC
Microchip Technology RF Amplifier DC-45GHz MMIC Amplifier 23 dBm
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹12,320.84
Min.: 25
Mult.: 25
Si