MouseReel RF Amplifier

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 980In Stock
Min.: 1
Mult.: 1
: 1,500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 292In Stock
700Expected 26-11-2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 539In Stock
1,500Expected 28-09-2026
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 475In Stock
500Expected 15-09-2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1,736In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V
30,982In Stock
Min.: 1
Mult.: 1
: 3,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 469In Stock
Min.: 1
Mult.: 1
: 500

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs
12,462In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3,267In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hi Gain SDARS-Auto 20,834In Stock
32,500On Order
Min.: 1
Mult.: 1
: 2,500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1,405In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
894In Stock
Min.: 1
Mult.: 1
: 100

Si TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1,946In Stock
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2,623In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedAmplifier 961In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4,623In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 1,907In Stock
Min.: 1
Mult.: 1
: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers
88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 3,359In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedDriverAmplifier 237In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25,283In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3,385In Stock
Min.: 1
Mult.: 1
: 2,500

QPL7420 Reel, Cut Tape, MouseReel