Waffle RF Amplifier

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
₹12,360.97
₹10,494.11
₹9,567.38
Min.: 1
Mult.: 1
Max.: 25
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
This product may require additional documentation to export from the United States.
34In Stock
₹1,20,626.89
Min.: 1
Mult.: 1
13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
This product may require additional documentation to export from the United States.
10In Stock
₹3,18,562.84
Min.: 1
Mult.: 1
7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Qorvo RF Amplifier 6-18GHz CW PAE >20% GaN
This product may require additional documentation to export from the United States.
10In Stock
₹50,305.63
Min.: 10
Mult.: 10
6 GHz to 18 GHz 20 V 1.25 A 25 dB SMD/SMT Die GaN SiC QPA1013D Waffle
Qorvo RF Amplifier 2-18GHz PAE>20% SSG 22dB GaN
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹34,443.13
₹34,368.60
Min.: 10
Mult.: 10
2 GHz to 18 GHz 22 V 450 mA 22 dB Power Amplifiers SMD/SMT Die GaN - 55 C + 150 C TGA2214 Waffle
Qorvo RF Amplifier 13.4-16.5GHz 25W GaN Gain >30dB PAE >31%
This product may require additional documentation to export from the United States.
10In Stock
₹78,863.49
₹69,264.59
Min.: 1
Mult.: 1
13.4 GHz to 16.5 GHz 20 V to 28 V 450 mA 30 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2219 Waffle
Qorvo RF Amplifier 10-12GHz 100W PA GAN
This product may require additional documentation to export from the United States.
2In Stock
₹2,79,283.48
Min.: 1
Mult.: 1
10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Qorvo RF Amplifier 27.5-31GHz10WPACPPkg
This product may require additional documentation to export from the United States.
10In Stock
₹79,831.31
₹70,113.94
Min.: 1
Mult.: 1
27.5 GHz to 31 GHz 22 V 280 mA 24 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2211 Waffle
Analog Devices RF Amplifier 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier
This product may require additional documentation to export from the United States.
4In Stock
₹35,693.74
₹33,644.41
Min.: 2
Mult.: 2
2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W
Mouser does not sell this product in your region.
9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz
This product may require additional documentation to export from the United States.
4In Stock
₹24,179.26
₹22,756.67
₹22,686.93
Min.: 2
Mult.: 2
24 GHz to 40 GHz 4 V 45 mA 12 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm - 55 C + 85 C HMC-ALH244 Waffle
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
This product may require additional documentation to export from the United States.
4In Stock
₹35,096.62
₹34,318.92
₹33,574.67
Min.: 2
Mult.: 2
50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices HMC8412CHIPS-SX
Analog Devices RF Amplifier HMC8412Chips
50In Stock
₹11,460.98
₹10,870.54
₹10,124.37
₹9,862.59
Min.: 2
Mult.: 2
400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 35-45 GHz
This product may require additional documentation to export from the United States.
4In Stock
₹22,015.28
₹20,376.77
₹19,515.96
Min.: 2
Mult.: 2
35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
This product may require additional documentation to export from the United States.
6In Stock
₹18,636.99
₹16,726.19
₹16,473.01
Min.: 2
Mult.: 2
17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Qorvo RF Amplifier 17.7-20.2GHz10WMMICPA
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
43In Stock
₹30,937.76
₹27,438.13
Min.: 1
Mult.: 1
Max.: 10
17.7 GHz to 20.2 GHz 20 V 26 dB Power Amplifiers SMD/SMT GaN SiC 25 dBm Waffle
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
This product may require additional documentation to export from the United States.
4In Stock
₹24,148.69
₹22,765.27
₹22,711.77
Min.: 2
Mult.: 2
18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Qorvo RF Amplifier 1-6GHz,40W,PAModule 30In Stock
₹1,61,452.09
Min.: 1
Mult.: 1
1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
Qorvo RF Amplifier 13.75-14.5GHz,50WPACPPkg
This product may require additional documentation to export from the United States.
27In Stock
₹1,05,196.23
₹92,666.16
Min.: 1
Mult.: 1
13.75 GHz to 14.5 GHz 24 V 29 dB Power Amplifiers SMD/SMT SMD-10 GaN - 40 C + 85 C Waffle
Qorvo RF Amplifier .03-2.5GHz 10W PAE >48% SSG >18.5dB 1,286In Stock
1,000Expected 16-04-2027
₹13,048.85
₹12,919.87
₹12,328.48
Min.: 1
Mult.: 1
Max.: 300
30 MHz to 2.5 GHz 32 V 360 mA 18.5 dB Power Amplifiers SMD/SMT QFN-20 GaN SiC - 55 C + 150 C QPA2237 Waffle
Qorvo RF Amplifier 2-18GHz, 20 Watt GaN PA
This product may require additional documentation to export from the United States.
35In Stock
₹1,09,584.38
Min.: 1
Mult.: 1
2 GHz to 18 GHz Power Amplifiers SMD/SMT GaN SiC 43 dBm QPA2966 Waffle
Qorvo RF Amplifier 100W Ku-band GaN PA
This product may require additional documentation to export from the United States.
7In Stock
₹2,26,688.71
Min.: 1
Mult.: 1
13 GHz to 15.5 GHz 28 V 800 mA 29 dB Power Amplifiers Screw GaN - 40 C + 85 C QPM2239 Waffle
Qorvo RF Amplifier 30-2500MHz 10W GaN PAE > 50% Gain 19dB 173In Stock
125Expected 06-11-2026
₹14,971.12
₹14,823.03
Min.: 1
Mult.: 1
Max.: 50
30 MHz to 2.5 GHz 32 V 360 mA 19 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 33 dBm - 40 C + 85 C TGA2237 Waffle
Qorvo RF Amplifier 2-20GHz Gain 17dB NF 2dB pHEMT 237In Stock
500Expected 01-01-2027
₹15,498.50
₹15,345.63
₹11,311.94
Min.: 1
Mult.: 1
Max.: 50
2 GHz to 20 GHz 5 V 100 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 29 dBm - 40 C + 85 C TGA2567 Waffle
Qorvo RF Amplifier 8-11GHz,50WGaNPA
This product may require additional documentation to export from the United States.
6In Stock
₹1,44,125.91
Min.: 1
Mult.: 1
8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle