Tray RF Switch ICs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 150In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 76In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 25In Stock
Min.: 1
Mult.: 1

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?
374On Order
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?
49Expected 23-11-2026
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?
684On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 ohm
7Expected 02-11-2026
Min.: 1
Mult.: 1

SPDT 18 GHz 0 Hz 0.25 dB - 15 C + 45 C Base Mount Si MSP2TA Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SPDT 0 Hz 5 GHz 1.9 dB - 20 C + 85 C SMD/SMT 31.75 mm x 31.75 mm ZYSWA Tray
MACOM RF Switch ICs 50-20000MHz ISO 41dB IL 1.5dB max @ 20GH Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MA4SW310
MACOM RF Switch ICs 50MHz-20GHz IL 1.5dB @20GHz Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP3T 50 MHz 20 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW610B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.9dB @ 18GHz Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C SMD/SMT Si Tray
MACOM MASW-002102-13580G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 55dB Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MASW-003102-13590G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 54dB Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

200 MHz 180 GHz Si MASW Tray