Analog Devices RF Transceiver

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Analog Devices RF Transceiver Broad Market Mykonos Release
21In Stock
₹58,953.91
₹52,520.25
Min.: 1
Mult.: 1
Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Analog Devices RF Transceiver 4T2O Direct RF Transmitter and Observati
5In Stock
₹2,11,047.86
Min.: 1
Mult.: 1
RF Transmitter 24.75 Gb/s 950 mV 2.1 V - 40 C + 120 C Serial BGA-324 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor
195In Stock
₹668.78
₹512.09
₹473.88
₹430.89
Min.: 1
Mult.: 1
Max.: 156
ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR
5In Stock
₹3,68,352.56
Min.: 1
Mult.: 1
Bulk
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ
745In Stock
₹45,523.85
₹39,876.49
₹38,217.91
Min.: 1
Mult.: 1
Max.: 612
LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte
760In Stock
₹35,326.87
₹30,571.84
₹29,382.37
Min.: 1
Mult.: 1
Max.: 608
LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR
680In Stock
Cut Tape
₹806.36
₹621.01
₹575.15
₹524.51
₹486.30
Reel
₹484.39
Min.: 1
Mult.: 1
Max.: 544
: 400
20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices RF Transceiver 2x2 Radio Transceiver
77In Stock
₹60,839.87
₹53,132.66
Min.: 1
Mult.: 1
Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver 1x1Radio Transceiver
334In Stock
₹40,494.63
₹35,044.07
₹33,681.67
Min.: 1
Mult.: 1
Max.: 267
Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver
217In Stock
₹49,951.18
₹43,619.74
Min.: 1
Mult.: 1
Max.: 173
Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Analog Devices RF Transceiver TRx with 1T1R + DPD
33In Stock
₹37,114.42
₹32,956.52
₹31,520.56
Min.: 1
Mult.: 1
30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Tray
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR
4In Stock
₹3,68,352.56
Min.: 1
Mult.: 1
Bulk
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver
608In Stock
Cut Tape
₹835.02
₹646.81
₹599.99
₹548.40
₹523.56
₹523.56
Min.: 1
Mult.: 1
Max.: 486
ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz
441In Stock
Cut Tape
₹835.02
₹646.81
₹599.99
₹548.40
₹523.56
₹523.56
Min.: 1
Mult.: 1
Max.: 352
Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
30In Stock
₹621.01
₹606.68
₹594.26
₹581.84
Min.: 1
Mult.: 1
Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor
166In Stock
₹372.61
₹364.01
₹356.36
₹348.72
Min.: 1
Mult.: 1
Max.: 132
ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver
39In Stock
₹466.24
₹456.68
₹446.17
₹437.57
Min.: 1
Mult.: 1
ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR
181In Stock
Cut Tape
₹1,658.57
₹1,306.99
₹1,219.09
₹1,125.46
₹1,125.46
Min.: 1
Mult.: 1
Max.: 144
20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Low Cost 2T2R TRx
31In Stock
₹33,475.31
₹28,864.54
₹27,713.29
Min.: 1
Mult.: 1
30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Tray
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver
33In Stock
Cut Tape
₹835.02
₹646.81
₹599.99
₹548.40
₹529.29
₹453.82
Min.: 1
Mult.: 1
ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz
5In Stock
₹835.02
₹646.81
₹599.99
₹548.40
Min.: 1
Mult.: 1
Narrow Band, SRD 842 MHz to 916 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
21In Stock
₹964.00
₹749.99
₹696.49
₹637.25
Min.: 1
Mult.: 1
Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
27In Stock
Cut Tape
₹964.00
₹749.99
₹696.49
₹637.25
Min.: 1
Mult.: 1
ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel