STEVAL-55G0MBI1

STMicroelectronics
511-STEVAL-55G0MBI
STEVAL-55G0MBI1

Mfr.:

Description:
Optical Sensor Development Tools VD55G0 S-Board: Hardware MIPI CSI-2 kit integrating sensor on embedded platforms

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,250.25 ₹5,250.25

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Image Sensor
VD55G0
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 35 mm x 30 mm x 8 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-55G0MBI1 Evaluation Board

STMicroelectronics STEVAL-55G0MBI1 Evaluation Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G0 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to instantly incorporate the product into the rest of the system. The kit includes a sensor board embedding a VD55G0 image sensor with an FFC output connector, an M12 lens holder, a default non-glued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. Compatible Linux drivers (see additional resources) provide seamless software integration.