K-LC3

RFbeam
62-K-LC3
K-LC3

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz radar, 1TX/1RX, I output, 138x132 beam

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,042.96 ₹2,042.96
₹1,885.74 ₹18,857.40
₹1,884.84 ₹47,121.00
₹1,727.62 ₹86,381.00
₹1,596.46 ₹1,59,646.00

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
RoHS:  
+ 85 C
- 20 C
Through Hole
Tray
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-LCx
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: K-LC3
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-LCx Radar Transceivers

RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.