Air Quality Sensors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensor Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Output Voltage Mounting Style Series
SparkFun Air Quality Sensors The SEN55 environmental node is a straightforward all-in-one sensor solution platform for the accurate measurement of various environmental parameters such as particulate matter volatile organic compounds (VOCs) oxidizing gases such as nitrogen
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹4,192.30
Min.: 1
Mult.: 1
Gas, Humidity, Temperature Sensor - 10 C + 50 C
SparkFun Air Quality Sensors This is a simple-to-use hydrogen gas sensor suitable for sensing hydrogen concentrations in the air. The MQ-8 can detect hydrogen gas concentrations ranging from 100 to 10000 ppm.This sensor has a high sensitivity and fast response time. The sensor'
This item may require additional import fees and documentation. Customs delays may also occur.
195In Stock
₹707.95
Min.: 1
Mult.: 1
Gas Sensor Hydrogen (H) MQ
SparkFun Air Quality Sensors This is a simple-to-use liquefied petroleum gas (LPG) sensor suitable for measuring LPG (primarily propane and butane) concentrations in the air. The MQ-6 can detect gas concentrations from 200 to 10000 ppm.This sensor has a high sensitivity and fa
This item may require additional import fees and documentation. Customs delays may also occur.
318In Stock
₹663.05
Min.: 1
Mult.: 1
Gas Sensor LPG MQ
SparkFun Air Quality Sensors The MQ-9B is a CO and CH gas-detection sensor from Winsen. The sensing material of the MQ-9B is SnO2 which has a low conductivity in clean air. It detects carbon monoxide (1.5V) by cycling between high and low temperatures. The sensor s conduct
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹621.01
Min.: 1
Mult.: 1
Gas Sensor Carbon Monoxide (CO)
SparkFun Air Quality Sensors SparkFun Air Quality PM1/PM2.5/PM10 Sensor - BMV080 (Qwiic)
This item may require additional import fees and documentation. Customs delays may also occur.
106In Stock
69Expected 03-11-2026
₹5,727.62
Min.: 1
Mult.: 1
Particle Sensor Air Quality 1.2 V 3.3 V + 15 C + 65 C PCB Qwiic
SparkFun Air Quality Sensors Carbon Monoxide Sensor MQ-7
This item may require additional import fees and documentation. Customs delays may also occur.
19In Stock
₹752.86
Min.: 1
Mult.: 1
Gas Sensor Carbon Monoxide (CO)
SparkFun Air Quality Sensors This is a simple-to-use compressed natural gas (CNG) sensor suitable for measuring natural gas (mostly methane [CH4]) concentrations in the air. The MQ-4 can detect natural gas concentrations ranging from 200 to 10000 ppm.This sensor has a high se 21In Stock
₹663.05
Min.: 1
Mult.: 1
Gas Sensor Methane (CH4), CNG MQ
SparkFun Air Quality Sensors The MQ-2 is a smoke and combustible gas sensor from Winsen. It can detect flammable gas in a range of 300 - 10000ppm. It's most common use is domestic gas leakage alarms and detectors with a high sensitivity to propane and smoke. The sensing material
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹558.91
Min.: 1
Mult.: 1
Gas Sensor Flammable Gas 4.9 V 5.1 V - 10 C + 50 C 2.5 V to 4 V Through Hole
SparkFun Air Quality Sensors The MQ-137 is an Ammonia (NH ) gas sensor from Winsen. The sensing element is SnO2 which has lower conductivity in clean air. When NH (Ammonia) gas exists the sensor s conductivity gets higher as the gas concentration rises. A simple circuit
This item may require additional import fees and documentation. Customs delays may also occur.
6In Stock
₹6,109.78
Min.: 1
Mult.: 1
Gas Sensor Ammonia (NH3)
SparkFun Air Quality Sensors The MQ-136 is a Hydrogen Sulfide detection sensor with a sensing range of 1 - 200ppm. The sensing element is SnO2 which has lower conductivity in clean air. When H S gas is present the sensor s conductivity increases with gas concentration. A s
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 2 Weeks
₹3,887.52
Min.: 1
Mult.: 1
Gas Sensor Hydrogen Sulfide (H2S)
SparkFun Air Quality Sensors The SCD30 from Sensirion is a high quality Nondispersive Infrared (NDIR) based CO sensor capable of detecting 400 to 10000ppm with an accuracy of (30ppm+3%). In order to improve accuracy the SCD30 has temperature and humidity sensing built-in a
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 3 Weeks
₹7,882.05
Min.: 1
Mult.: 1
No
Gas Sensor Carbon Dioxide (CO2) 3.3 V 5.5 V 0 C + 50 C
SparkFun Air Quality Sensors Need to measure high concentrations of carbon dioxide? When standard CO2 sensors won't cut it the SparkFun Qwiic STC31 Sensor is your solution. This powerful sensor from Sensirion is designed to measure CO2 concentrations all the way up to a stagg Non-Stocked
₹8,593.82
Min.: 1
Mult.: 1
No