81529007

Crouzet
874-81529007
81529007

Mfr.:

Description:
Flow Sensors Air Flow Regulator, 1.10?1.39 Nm3/h, 0.7mm Orifice Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Flow Sensors
RoHS:  
Flow Restrictor, Fixed
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Flow Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 81529017
Unit Weight: 8.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8481200080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,354.06 ₹5,354.06