TMAG5253UA2IQDMRR

Texas Instruments
595-MAG5253UA2IQDMRR
TMAG5253UA2IQDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear Hall-effect sensor with enable pin in ultrasmall X2SON package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Effect Sensor
2.6 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
X2SON-4
TMAG5253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 73 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5253 Low-Power Linear Hall-Effect Sensors

Texas Instruments TMAG5253 Low-Power Linear Hall-Effect Sensors are designed to respond proportionally to magnetic flux density. The TMAG5253 offers an enable pin to enter ultra-low power (nA) shutdown mode. The TMAG5253 supplies a fast start-up time (<25µs) developed for low-power position sensing applications. The device is engineered in an industry-leading 1.54mm2 ultra-small footprint for space-constrained applications. The sensors have a vast supply range and can operate from 1.65V to 3.6V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 25-12-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹75.57 ₹377.85
₹70.16 ₹701.60
₹59.17 ₹2,958.50
₹54.98 ₹5,498.00
₹46.31 ₹23,155.00
₹43.05 ₹43,050.00
₹39.88 ₹79,760.00
Full Reel (Order in multiples of 3000)
₹38.48 ₹1,15,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.