IQS6243200DNR

Azoteq
957-IQS624-3200-DNR
IQS6243200DNR

Mfr.:

Description:
Board Mount Motion & Position Sensors 2 x Capacitive, Hall rotation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
Digital
1.5 mA
2 V
3.6 V
+ 85 C
- 20 C
DFN-10
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Azoteq
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 16 bit
Series: IQS624
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: ProxFusion
Unit Weight: 651.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS624 ProxFusion® Sensor IC

Azoteq IQS624 ProxFusion® Sensor IC integrates multiple sensor technologies onto a single chip. The IQS624 offers Hall-effect rotation sensing, along with dual-channel capacitive proximity and touch sensing, or single-channel inductive sensing. The IQS624 is designed for applications where any or all of these technologies may be required. The two on-chip Hall-effect sensors calculate the angle of a magnet rotating parallel with the sensor.

In Stock: 2,995

Stock:
2,995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹76.43 ₹76.43
₹64.11 ₹320.55
₹59.52 ₹595.20
₹50.16 ₹2,508.00
₹46.62 ₹4,662.00
₹39.36 ₹19,680.00
₹36.59 ₹36,590.00
₹33.92 ₹67,840.00
Full Reel (Order in multiples of 3000)
₹33.44 ₹1,00,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩