SEN0677

DFRobot
426-SEN0677
SEN0677

Mfr.:

Description:
Image Sensors This AI binocular vision sensor is a standalone, multi-modal recognition module engineered for high-security and versatile identity authentication. It operates on a powerful onboard AI processor, utilizing dual color and infrared cameras to perform a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,379.70 ₹4,379.70

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Image Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Image Sensor
- 20 C
+ 60 C
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Product Type: Image Sensors
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

AI Binocular 3D Vision Recognition Sensor

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning into a single, compact device. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.