Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Supply Voltage - Max Supply Voltage - Min Series Packaging
STMicroelectronics Board Mount Pressure Sensors M-PAK 2,550In Stock
Cut Tape
₹1,539.15
₹1,399.66
₹1,347.11
₹1,283.10
Reel
₹994.57
Min.: 1
Mult.: 1
: 400
Gauge 20 kPa to 200 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2202 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 1,032In Stock
₹2,379.90
₹2,174.49
₹2,080.86
₹1,888.83
Min.: 1
Mult.: 1
Differential 29 psi 0.5 % Analog Through Hole 10 V Dual Radial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2202 Tray
STMicroelectronics Board Mount Pressure Sensors 0 to 100 kPa, differential, gauge, and absolute, integrated, pressure sensors 2,416In Stock
₹2,241.37
₹2,046.47
₹1,947.11
₹1,767.49
Min.: 1
Mult.: 1
Gauge 14.5 psi 2.5 % Analog SMD/SMT 5 V Single Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV5100 Tray
STMicroelectronics Board Mount Pressure Sensors SOP SMT W/PORT 2,428In Stock
₹2,846.14
₹2,604.42
₹2,518.43
₹2,319.71
Min.: 1
Mult.: 1
Absolute 14.5 psi 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV5100 Tube
STMicroelectronics Board Mount Pressure Sensors M-PAK PORTED 2,658In Stock
₹1,539.15
₹1,399.66
₹1,347.11
₹1,283.10
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2010 Tube
STMicroelectronics Board Mount Pressure Sensors 6-PIN UNIBODY WITH PORT 2,746In Stock
₹3,056.32
₹2,786.90
₹2,590.09
₹2,351.24
Min.: 1
Mult.: 1
Absolute 102 psi 2.5 % Analog Through Hole 5 V Single Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 10KPA 4,015In Stock
₹2,347.42
₹2,126.72
₹1,976.72
₹1,794.24
Min.: 1
Mult.: 1
Differential 10 kPa 1 % Analog Through Hole 10 V Dual Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2010 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 4,986In Stock
₹2,456.33
₹2,172.58
₹2,019.72
₹1,833.41
Min.: 1
Mult.: 1
Absolute 20 kPa to 304 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C 5.46 V 4.74 V MPXH6300A Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 10KPA 274In Stock
₹2,379.90
₹2,174.49
₹2,080.86
₹1,888.83
Min.: 1
Mult.: 1
Gauge 10 kPa 1 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2010 Tray
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT 677In Stock
Cut Tape
₹2,146.78
₹1,958.57
₹1,855.39
₹1,684.37
Reel
₹1,474.18
Min.: 1
Mult.: 1
: 100
Differential 29 psi 0.5 % Analog SMD/SMT 10 V Dual Radial Barbed SOP-8 - 40 C + 125 C 16 V 1 V MPXx2202 Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors SSOP INTGR W/SIFEL 1,000In Stock
Reel
₹1,299.34
Min.: 1,000
Mult.: 1,000
: 1,000
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V No Port SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 50KPA 100In Stock
₹2,806.97
₹2,505.06
₹2,390.41
₹2,245.19
Min.: 1
Mult.: 1
Gauge 0 Pa to 50 kPa 0.25 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2050 Tray
STMicroelectronics Board Mount Pressure Sensors M-PAK PORTED 1,200In Stock
Cut Tape
₹1,539.15
₹1,399.66
₹1,347.11
₹1,283.10
Reel
₹994.57
Min.: 1
Mult.: 1
: 400
Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2010 Reel, Cut Tape, MouseReel
STMicroelectronics MPX2300DT1
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 300MMHG 24,062In Stock
Cut Tape
₹1,063.36
₹963.04
₹924.83
₹874.19
Reel
₹646.81
Min.: 1
Mult.: 1
: 1,000
Differential 5.8 psi 1.5 % Analog Through Hole 6 V No Port SIP-4 + 15 C + 40 C 10 V 1 V MPX230xDT1 Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 693In Stock
Cut Tape
₹2,308.25
₹1,946.15
₹1,808.57
₹1,641.38
Reel
₹1,251.57
Min.: 1
Mult.: 1
: 1,000
Absolute 15 kPa to 102 kPa 1.72 % Analog SMD/SMT 5 V No Port SSOP-8 - 40 C + 125 C 5.25 V 4.75 V MPX4101 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA 602In Stock
₹1,990.10
₹1,814.30
₹1,748.38
₹1,663.35
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog Through Hole 3 V Single Axial Barbless Unibody-4 - 40 C + 125 C 6 V 1 V MPXx10 Tray
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 551In Stock
₹2,377.99
₹2,172.58
₹2,088.50
₹1,941.37
Min.: 1
Mult.: 1
Absolute 20 kPa to 100 kPa 0.5 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2102 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 15PSI 4V
1,148In Stock
Cut Tape
₹2,697.09
₹2,274.81
₹2,114.30
₹1,918.44
Reel
₹1,575.45
Min.: 1
Mult.: 1
: 600
Absolute 20 kPa to 105 kPa 1.8 % Analog SMD/SMT 5.1 V No Port SOP-8 - 40 C + 125 C AEC-Q100 5.35 V 4.85 V MPXx4100 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 231In Stock
100On Order
₹1,990.10
₹1,814.30
₹1,749.34
₹1,664.31
Min.: 1
Mult.: 1
Gauge 20 kPa to 200 kPa 0.5 % Analog Through Hole 10 V Single Radial Barbed SIP-4 - 40 C + 125 C 16 V 1 V MPXx2202 Tray
STMicroelectronics Board Mount Pressure Sensors UNCOMPENSATED 180In Stock
₹2,103.79
₹1,773.22
₹1,648.07
₹1,496.16
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog SMD/SMT 3 V Single Axial Barbless SOP-8 - 40 C + 125 C 6 V 1 V MPXx10 Tube
STMicroelectronics Board Mount Pressure Sensors PRESS SEN INTEG 10KPA 230In Stock
₹2,439.14
₹2,228.95
₹2,150.61
₹2,055.07
Min.: 1
Mult.: 1
Gauge 0 Pa to 10 kPa 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT 119In Stock
₹3,229.25
₹2,958.87
₹2,754.42
₹2,501.24
Min.: 1
Mult.: 1
Gauge 0 Pa to 10 kPa 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 50KPA 506In Stock
₹2,379.90
₹2,174.49
₹2,080.86
₹1,888.83
Min.: 1
Mult.: 1
Differential 0 Pa to 50 kPa 0.25 % Analog Through Hole 10 V No Port Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2050 Tray
STMicroelectronics Board Mount Pressure Sensors Dual full-scale, 1260 hPa and 6060 hPa, absolute digital output barometer in a water-resistant package 990In Stock
Cut Tape
₹452.86
₹382.16
₹354.45
₹321.97
₹299.04
Reel
₹299.04
Min.: 1
Mult.: 1
Max.: 50
: 2,500
Absolute 260 hPa to 1260 hPa, 260 hPa to 6060 hPa 0.3 hPa Digital SMD/SMT I2C, SPI, MIPI I3C 1.7 V to 3.6 V 24 bit LGA-11 - 40 C + 85 C 3.6 V 1.7 V Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors PSI5 compatible relative pressure sensor automotive safety 1,987In Stock
Cut Tape
₹732.79
₹660.18
₹633.43
₹599.04
Reel
₹449.04
Min.: 1
Mult.: 1
: 2,000
Absolute 50.9 kPa to 126.5 kPa 7 % SMD/SMT 16 bit HQFN-16 - 40 C + 125 C 16 V 4.2 V Reel, Cut Tape