SIP-8 Board Mount Pressure Sensors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Max Supply Voltage - Min Series
Honeywell Board Mount Pressure Sensors TRUST PRESSURESENSOR Non-Stocked
₹4,646.11
Min.: 100
Mult.: 50
Gauge 0 in H2O to 10 in H2O 0.15 % Analog SMD/SMT I2C, SPI Dual Radial Barbed, Same Side SIP-8 - 40 C + 85 C 5 V 1.5 V TSC / NSC
Honeywell Board Mount Pressure Sensors SIP,Dual Radial Barb 150psi Diff,1.8-12V Non-Stocked
₹4,901.20
Min.: 100
Mult.: 50
Differential 150 psi 0.25 % Analog Through Hole 5 V Dual Radial Barbed, Same Side SIP-8 - 40 C + 85 C 12 V 1.8 V TSC / NSC
Honeywell Board Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V Non-Stocked
₹5,045.47
Min.: 100
Mult.: 50
Differential 4 in H2O 0.25 % Digital Through Hole I2C, SPI 5 V Dual Axial Barbed 14 bit SIP-8 - 40 C + 85 C 5.05 V 4.95 V SSC