101021097

Seeed Studio
713-101021097
101021097

Mfr.:

Description:
Proximity Sensors Grove - Ultrasonic Sensor (US5) - ToF, distance detection, echo energy intensity value, materials distinguished, 1.6cm in diameter, 1.2cm in heigh

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,787.82 ₹1,787.82

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Proximity Sensors
RoHS:  
Ultrasonic
20 mm to 50 mm
Connector
Analog
Barrel Size: 16 mm x 12 mm
Brand: Seeed Studio
Height: 12 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000
TARIC:
8536508099

FEATURED PRODUCTS
SEEED STUDIO