EVAL-KXTH5-4325

ROHM Semiconductor
912-EVAL-KXTH5-4325
EVAL-KXTH5-4325

Mfr.:

Description:
Acceleration Sensor Development Tools Eval Board for KXTH5-4325

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,500.17 ₹3,500.17

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
KXTH5-4325
2.5 V
Bulk
Acceleration: 2.75 g
Brand: ROHM Semiconductor
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 364 mV/g
Series: KXTH5
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kionix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8505110090
ECCN:
EAR99

KXTH5 Multiplexed Analog Accelerometers

Kionix KXTH5 Series Tri-Axis Multiplexed Analog Accelerometers is designed to provide a high signal-to-noise ratio with excellent performance over temperature. These Multiplexed Analog Accelerometers can accept supply voltages between 1.8V and 3.6V. Sensitivity for the Kionix KXTH5 Series is factory programmable allowing customization for applications requiring from 1.5g to 6.0g ranges. The sensor bandwidth for the KXTH5 Series Multiplexed Analog Accelerometers is user-definable. The auxiliary input to the multiplexer minimizes the need for external A/D converters. Applications include hard disk drives, laptops, cell phones, handheld PDAs, personal navigation devices, game controllers, computer peripherals, cameras, video equipment, pedometers, and sports diagnostic equipment. Evaluation kits for the KXTH5 Series of Multiplexed Analog Accelerometers are available.