4565

Adafruit
485-4565
4565

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit LSM6DSOX + LIS3MDL FeatherWing - Precision 9-DoF IMU

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 06-04-2026
13
Expected 20-05-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,792.31 ₹1,792.31

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Feather Wing
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
EAR99

LSM6DSOX + LIS3MDL FeatherWing Precision Board

Adafruit LSM6DSOX + LIS3MDL FeatherWing Precision Board features a 6-Degree of Freedom (DoF) accelerometer + gyro and 3-axis magnetometer to provide 9-DoF data. The FeatherWing precision board is a multiple-function sensor development board. This board combines the LSM6DSOX 6-DoF IMU accelerometer + gyro and LIS3MDL 3-axis magnetometer. The LSM6DSOX accelerometer shows which direction is down towards the earth (by measuring gravity) or how fast the board accelerates in 3D space. The 3-axis gyroscope can measure spin and twist. The LSM6DSOX and LIS3MDL sensors are connected over the shared I2C bus and can be used with any Feathers.