PTC-04-DB-Calib

Melexis
482-PTC-04-DB-CALIB
PTC-04-DB-Calib

Mfr.:

Description:
Multiple Function Sensor Development Tools Supporting daughter board for calibration of PTC04 programmer

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,704.52 ₹9,704.52

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Daughter Cards
Magnetic, Motion Sensor
5 V
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Description/Function: For calibration of PTC04 programmer
For Use With: PTC04 Programmer
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Series: PTC-04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8543900000
ECCN:
EAR99

PTC-04 Calibration Board

Melexis PTC-04 Calibration Board is an interface board designed to test and calibrate devices in the Melexis family of programmable sensor ICs. This PTC-04 programmer contains a programmable power supply and measurement circuitry. Additional features include 16-bit voltage, current measurement capability, and configuration options. This level of customization makes the Melexis PTC-04 Calibration Board ideal for quickly moving designs from the prototyping phase directly into production.