LXE3302ARD001

Microchip Technology
579-LXE3302ARD001
LXE3302ARD001

Mfr.:

Description:
Multiple Function Sensor Development Tools LX3302A 90 Degree Rotary Dual Redundancy Inductive Sensor EVB

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,680.58 ₹5,680.58

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Evaluation Boards
Position Sensor
LX3302A
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

LXE/LXK3302A Rotary Dual Redundancy Board & Kit

Microchip Technology LXE/LXK3302A Rotary Dual Redundancy Board and Kit feature LX3302A 90-degree sensors and passive components installed. This LXE3302A rotary evaluation board includes IC, passive components installed, connector, and cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK3302A rotary evaluation kit contains the LXE3302A board, an IPCE programmer that links to IPCE software, and applicable cables.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.