MIKROE-5999

Mikroe
932-MIKROE-5999
MIKROE-5999

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 23 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,402.16 ₹4,402.16

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
IIM-20670
3.3 V, 5 V
Brand: Mikroe
Description/Function: 6DOF IMU 23 Click
Dimensions: 28.6 mm x 25.4 mm
For Use With: Ideal for Industrial Applications
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 23 Click

Mikroe 6DOF IMU 23 Click is a compact board for precise motion tracking and measurement. The Mikroe 6DOF IMU 23 Click features TDK InvenSense's IIM-20670 6-axis motion tracking device with a 3-axis gyroscope (up to ±1966dps) and a 3-axis accelerometer (±2g to ±65g). Key features include a 10MHz SPI interface, shock tolerance up to 10,000g, 16-bit on-chip ADCs, and low power use. Compatible with 3.3V and 5V MCUs, this board is ideal for industrial applications like navigation, platform stabilization, asset tracking, robotics, and smart transportation.