MIKROE-6026

Mikroe
932-MIKROE-6026
MIKROE-6026

Mfr.:

Description:
Multiple Function Sensor Development Tools Tilt 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.76 ₹1,257.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
RB-231X2
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Tilt 4 Click
Dimensions: 28.6 mm x 25.4 mm
For Use With: Ideal for Movement Detection
Interface Type: GPIO
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Tilt 4 Click

Mikroe Tilt 4 Click is a compact add-on board for reliable tilt detection featuring the C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch. The Mikroe Tilt 4 Click ensures precise and safe tilt detection with a detection angle of up to 10° and a lifespan of 100,000 cycles. The board connects to the MCU via INT and LED pins, providing real-time interrupt signals and a red LED for visual indication. Supporting both 3.3V and 5V logic levels, Tilt 4 Click is compatible with various MCU applications and is ideal for movement detection, safety devices, white goods, and consumer electronics.