MIKROE-2920

Mikroe
932-MIKROE-2920
MIKROE-2920

Mfr.:

Description:
Multiple Function Sensor Development Tools ProxFusion click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹988.24 ₹988.24

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive, Hall-Effect Sensor
IQS624
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2920 ProxFusion Click

Mikroe MIKROE-2920 ProxFusion Click is a multifunctional capacitive and Hall-effect sensor device designed to evaluate IQS624 IC. Mikroe IQS624 is a combined multi-sensor IC from Azoteq which includes Hall-effect rotation sensing, along with dual channel capacitive proximity or touch sensing. This IQS624 IC features a ProxSense® engine and has many on-chip features that are used to process the sensor data.