ZSSC3281KIT

Renesas Electronics
964-ZSSC3281KIT
ZSSC3281KIT

Mfr.:

Description:
Multiple Function Sensor Development Tools ZSSC3281 EVALUATION KIT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,946.36 ₹18,946.36

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: Multiple Function Sensor Development Tools
Series: ZSSC3281
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ZSSC3281KIT Evaluation Kit

Renesas Electronics ZSSC3281KIT Evaluation Kit provides the hardware needed to demonstrate, configure, and calibrate the  ZSSC3281 Resistive Sensor Signal Conditioner (SSC) IC. The ZSSC3281 is optimized for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3281 is suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors powered by an on-chip current source. The programmable, integrated sensor front-end allows the optimal application of sensors for a broad range of applications.