FLXPK1

Tekscan
776-FLXPK1
FLXPK1

Mfr.:

Description:
Multiple Function Sensor Development Tools Includes protoyping board (with Arduino Nano, multicolor LED, battery clip), three (3) analog circuit modules, two (2) FlexiForce A201 sensors (1lb and 25lb), USB cable, 9V battery, open sourse software Arduino based.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,354.33 ₹40,354.33

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
Brand: Tekscan
Product Type: Multiple Function Sensor Development Tools
Series: FLXPK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FlexiForce™ Prototyping Kit

Tekscan FlexiForce™ Prototyping Kit allows engineers and designers to plug a preferred circuit module (or modules), easily make sensitivity adjustments, and gain insight into how a FlexiForce sensor will behave in a user's prototype. The kit comes with three interchangeable analog circuit modules, and the resistor/capacitor values are easy to swap out. The open-source nature facilitates efficient progression to field testing and the final embedded design.