IWRL6432BOOST

Texas Instruments
595-IWRL6432BOOST
IWRL6432BOOST

Mfr.:

Description:
Multiple Function Sensor Development Tools IWRL6432 BoosterPack ™ evaluation

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,476.90 ₹13,476.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
IWRL6432
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: Low Power Sensor
Product Type: Multiple Function Sensor Development Tools
Series: IWRL6432BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.f

IWRL6432BOOST BoosterPack™ Evaluation Module

Texas Instruments IWRL6432BOOST BoosterPack™ Evaluation Module (EVM) is an easy-to-use 60GHz mmWave sensor evaluation kit based on an IWRL6432 device with an onboard FR4-based antenna. This board enables access to point-cloud data and power-over-USB interface. The IWRL6432BOOST supports direct connectivity to the DCA1000EVM development kit. This kit is supported by mmWave tools, demos, and software, including the mmWave software development kit (MMWAVE-L-SDK) and Code Composer Studio™ integrated development environment (IDE).