VCNL4035X01-GES-SB

Vishay Semiconductors
78-VCNL4035X01GESSB
VCNL4035X01-GES-SB

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Eval Board For VCNL4035X01

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,344.82 ₹2,344.82

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Optical Sensor
VCNL4035X01
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Vishay VCNL4035X01 Sensor
Product Type: Multiple Function Sensor Development Tools
Series: SensorXplorer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorXplorer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

VCNL4035X01-GES-SB Gesture Sensor Board

Vishay VCNL4035X01-GES-SB Gesture Sensor Board is designed to demonstrate and evaluate the gesture capabilities of the VCNL4035X01 Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.