FLK-SMFT-1000

Fluke
676-FLK-SMFT-1000
FLK-SMFT-1000

Mfr.:

Description:
Environmental Test Equipment FLK-SMFT-1000,MULTIFUNCTION PV ANALYZER,CLAMP,IRRADIANCE METER W/PROBE, KIT

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Multifunction PV Analyzer
Brand: Fluke
Description/Function: Multifunction PV Analyser
Frequency: 2.402 GHz to 2.48 GHz
Height - mm: 125 mm
Length: 100 mm
Length - mm: 100 mm
Measured Components: Current, Voltage, Resistance
Product Type: Environmental Test Equipment
Subcategory: Test Equipment
Width - mm: 250 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMFT-1000 Multifunction PV Tester & Analyzer

Fluke SMFT-1000 Multifunction PV Tester and Performance Analyzer is an all-in-one test solution to verify PV system performance and safety and to expedite client reporting. The SMFT-1000 tests that PV systems perform to their optimal power output and operate safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning, and maintenance services to systems that operate at 1000VDC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ Software, measurement data from solar site installation and commissioning testing can be easily imported, organized, and analyzed for effortless reporting without having to bring a laptop onsite.

Availability

Stock: