DFR0853

DFRobot
426-DFR0853
DFR0853

Mfr.:

Description:
Data Logging & Acquisition 8-Channel Isolated Analog Data Acquisition Module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,178.22 ₹7,178.22

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Analog
None
Terminal
8 Channel
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

8-Channel Isolated Analog Data Acquisition Module

DFRobot 8-Channel Isolated Analog Data Acquisition Module is a single-end 12-bit analog data acquisition module with an accuracy of up to ±1%. This module supports 0V to 5V, 1V to 5V, and 0V to 2.5V voltage ranges as well as 0mA to 20mA, and 4mA to 20mA current ranges. The 8-channel isolated analog data acquisition module can collect multiple channels simultaneously and can also collect voltage and current at the same time. This module features an RS485 communication interface that has optoelectronic isolation and the application layer adopts the standard Modbus RTU protocol that conforms to industrial standards. The channels of this module are independent that can set the range independently. This module supports standard 2-wire, 3-wire, sensor inputs in addition to standard 4-wire sensor inputs.