PCBITE-4005

Sensepeek
90-4005
PCBITE-4005

Mfr.:

Description:
Test Probes 4x SP10 probes with test wires

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
73
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,746.09 ₹6,746.09

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Test Probe
10 MHz
Test Needle
150 V
2 A
Brand: Sensepeek
Product Type: Test Probes
Series: SP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TOL-19723
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

SP10 HandsFree Probes

Sensepeek SP10 HandsFree Probes are designed for signal measurements and logic analyzers for high-speed serial communication interfaces like SPI, USB, JTAG, CAN, I2C, and UART. These probes can be used for power and grounding of devices with 2A maximum continuous currents. The SP10 probes feature a <0.02Ω needle resistance, 0.5mm probe tip diameter, 200VDC + peak AC overvoltage protection, and minimalist design. These probes operate from -40°C to 80°C temperature range and 0%RH to 80%RH humidity range. The SP10 probes are RoHS and REACH compliant.