PCIe-9834P

ADLINK Technology
976-PCIE-9834P
PCIe-9834P

Mfr.:

Description:
Data Logging & Acquisition PCIe-9834P4-CH 16-Bit 80MS/s PCI Express Digitizer with PLL Module

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,91,163.27 ₹2,91,163.27

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cards
Digitizer
Analog
SSI
PCIe
697 mA
4 Channel
Brand: ADLINK Technology
Frequency: 1.22 kHz to 80 MHz
Length: 106.68 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Power Consumption: 8.435 W
Product Type: Dataloggers
Resolution: 16 bit
Series: PCIe-9834
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 3.3 V, 12 V
Width: 167.64 mm
Unit Weight: 563.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000020
ECCN:
4A994.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.